CES-36269-24-L200

Same Sky
179-CES-36269-24L200
CES-36269-24-L200

Mfr.:

Description:
Speakers & Transducers speaker, 36 x 26mm rectangle, 9mm deep, cloth & paper, Nd-Fe-B, w/case, 2W, 4ohm, 850Hz, wire lead

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹397.99 ₹397.99
₹312.64 ₹3,126.40
₹284.79 ₹7,119.75
₹266.82 ₹13,341.00
₹250.65 ₹25,065.00
₹216.51 ₹1,08,255.00
₹213.82 ₹2,13,820.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speaker
Panel Mount
111 dB
4 Ohms
2 W
Rectangle
Wire Lead
- 20 C
+ 60 C
36 mm
26 mm
Neodymium Iron Boron (NdFeB)
Cloth, Paper
Brand: Same Sky
Dimensions: 36 mm x 26 mm x 9 mm
Frequency Response: 20 kHz
Height: 9 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 850 Hz
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

CES Enclosed Speakers

Same Sky CES Enclosed Speakers simplify the design process by eliminating the need to create an enclosure to house a speaker. These speakers are offered in a variety of shapes, including oval, rectangular, round, and square. Speaker lengths range from 20mm to 87.9mm and widths from 13mm to 61.09mm. Choices of cone material include cloth, paper, paper and cloth, mylar, foam, polyetheretherketone (PEEK), polyetherimide, polyethylene naphthalate, polyethylene terephthalate, and polyurethane-aluminum. Same Sky CES Enclosed Speakers come in free-hanging or panel-mount versions. Sound pressure levels range from 86db to 109db with impedance ranging from 4Ω to 9.6Ω. These components are RoHS compliant.