CFM-5015BF-160-374-22

Same Sky
179-FM5015BF16037422
CFM-5015BF-160-374-22

Mfr.:

Description:
DC Fans dc axial fan 50 mm square 15 mm 12 Vdc ball 6000 RPM 15.57 CFM TSPWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:
253 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,069.10 ₹1,069.10
₹880.43 ₹8,804.30
₹808.56 ₹20,214.00
₹755.55 ₹37,777.50
₹710.63 ₹71,063.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
RoHS:  
Axial
50 mm
50 mm
15.5 mm
12 VDC
15.57 CFM (0.44 m3/min)
6000 RPM
Ball
37.4 dBA
2.4 W
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Life: 70000 Hour
Packaging: Box
Pressure Type: 0.2 in H2O
Product Type: DC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

CFM DC Axial Fans

Same Sky CFM DC Axial Fans have multiple speed options for different cooling needs. These axial fans offer sleeve bearing, dual-ball bearing or omniCOOL™ bearing systems and feature tachometer signal, polarity protection and auto-restart protection standards. The CFM DC Axial Fans operate from a -10°C to 70°C temperature range, a 35% to 85% non-condensing humidity range and a 5VDC to 48VDC rated voltage range. With several models featuring IP68 ratings, these axial fans are RoHS-compliant and can be used in IT and telecommunications equipment, medical devices and industrial applications.