CFM-5015CG-060-302-20

Same Sky
179-M5015CG06030220
CFM-5015CG-060-302-20

Mfr.:

Description:
DC Fans dc axial fan, 50 mm square, 15 mm, 5 Vdc, omniCOOL, 6000 RPM, 14.13 CFM, TS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹704.44 ₹704.44
₹582.38 ₹5,823.80
₹567.47 ₹14,186.75
₹528.33 ₹52,833.00
₹520.88 ₹1,56,264.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
RoHS:  
Axial
15.5 mm
50 mm
5 VDC
14.13 CFM
6000 RPM
30.24 dBA
1.8 W
Polybutylene Terephthalate (PBT)
Wire Leads - 3
Brand: Same Sky
Current Type: DC
Length: 50 mm
Life: 40000 Hour
Packaging: Bulk
Pressure Type: 0.28 in H2O
Product Type: DC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Axial Fans

Same Sky DC Axial Fans deliver superior airflow for the most challenging cooling requirements. With airflows ranging from 0.33CFM up to 382CFM, these high-performance fans feature dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. Same Sky DC Axial Fans are available in 20mm to 172mm frame sizes.