CFM-6015BF-025-200-20

Same Sky
179-M6015BF02520020
CFM-6015BF-025-200-20

Mfr.:

Description:
DC Fans dc axial fan, 60 mm square, 15 mm, 5 Vdc, ball, 2500 RPM, 20 CFM, TS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹913.67 ₹913.67
₹863.36 ₹8,633.60
₹836.41 ₹20,910.25
₹736.69 ₹36,834.50
₹692.67 ₹69,267.00
₹685.48 ₹1,71,370.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
RoHS:  
DC Axial Fan
15.5 mm
60 mm
4.5 V to 5.5 V
10.74 CFM
2500 RPM
Dual Ball
20 dBA
700 mW
Polybutylene Terephthalate (PBT)
Wire Lead
Brand: Same Sky
Current Type: DC
Length: 60 mm
Life: 70000 Hour
Pressure Type: 0.05 in H2O
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
ECCN:
EAR99

DC Axial Fans

Same Sky DC Axial Fans deliver superior airflow for the most challenging cooling requirements. With airflows ranging from 0.33CFM up to 382CFM, these high-performance fans feature dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. Same Sky DC Axial Fans are available in 20mm to 172mm frame sizes.