CFM-8020BF-155-444-22

Same Sky
179-CF8020BF15544422
CFM-8020BF-155-444-22

Mfr.:

Description:
DC Fans dc axial fan 80 mm square 20 mm 12 Vdc ball 5500 RPM 53.94 CFM TSPWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,395

Stock:
1,395 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,292.80 ₹1,292.80
₹1,063.71 ₹10,637.10
₹975.66 ₹24,391.50
₹901.99 ₹50,511.44
₹867.85 ₹97,199.20

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
RoHS:  
Axial
80 mm
80 mm
20 mm
12 VDC
53.94 CFM (1.53 m3/min)
5500 RPM
Ball
44.5 dBA
5.4 W
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Life: 70000 Hour
Packaging: Box
Pressure Type: 0.35 in H2O
Product Type: DC Fans
Factory Pack Quantity: 56
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

CFM DC Axial Fans

Same Sky CFM DC Axial Fans have multiple speed options for different cooling needs. These axial fans offer sleeve bearing, dual-ball bearing or omniCOOL™ bearing systems and feature tachometer signal, polarity protection and auto-restart protection standards. The CFM DC Axial Fans operate from a -10°C to 70°C temperature range, a 35% to 85% non-condensing humidity range and a 5VDC to 48VDC rated voltage range. With several models featuring IP68 ratings, these axial fans are RoHS-compliant and can be used in IT and telecommunications equipment, medical devices and industrial applications.