CFM-8038S-250-498-20

Same Sky
490-CFM8038S25049820
CFM-8038S-250-498-20

Mfr.:

Description:
DC Fans dc axial fan, 80 mm square, 38 mm, 21.6~

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,162.89 ₹3,48,867.00
₹1,154.50 ₹6,23,430.00
1,020 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Axial
37.6 mm
80 mm
24 VDC
61.77 CFM (1.75 m3/min)
5000 RPM
Sleeve
49.8 dBA
10.8 W
Polybutylene Terephthalate (PBT)
Wire Leads - 3
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 80 mm L x 80 mm W x 37.6 mm H
Lead Length: 300 mm
Length: 80 mm
Life: 30000 Hour
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.