CMI-9705-0380-SMT-TR

Same Sky
490-CMI97050380SMTTR
CMI-9705-0380-SMT-TR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 9.7 mm x 9.7 mm x 5 mm deep, M, 3 VDC, 80 dB, Surface Mount, Audio Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10,456
Expected 31-07-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹224.56 ₹224.56
₹177.04 ₹1,770.40
₹161.20 ₹4,030.00
₹150.02 ₹7,501.00
₹139.77 ₹13,977.00
₹133.25 ₹33,312.50
₹123.00 ₹61,500.00
Full Reel (Order in multiples of 750)
₹108.09 ₹81,067.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Indicators
Electromagnetic
80 dB
Buzzer
2.7 kHz
3 VDC
30 mA
SMD/SMT
SMD/SMT
9.7 mm x 9.7 mm x 5.2 mm
Brand: Same Sky
Height: 5 mm
Length: 9.7 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 750
Subcategory: Audio Devices
Width: 9.7 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.

Magnetic Buzzer Indicators

Same Sky Magnetic Buzzer Indicators offer 78dB to 98dB Sound Pressure Levels (SPL) and operate at frequencies from 2200Hz to 3100Hz. These internally driven buzzer indicators come in surface-mount, through-hole, or wire leads mounting styles. The modules operate in a -40°C to +85°C temperature range. Same Sky Magnetic Buzzer Indicators incorporate a built-in circuit that eases the implementation during the development process. The series offers an ideal solution for consumer electronics, medical devices, household electronics, and industrial applications.