CMS-29958F

Same Sky
490-CMS-29958F
CMS-29958F

Mfr.:

Description:
Speakers & Transducers 0.1W 8ohms 650Hz 29mm round

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹159.02 ₹1,59,020.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Micro
Frame Mount
650 Hz
88 dBA
8 Ohms
100 mW
Round
Solder Pad
- 20 C
+ 55 C
29 mm
9.5 mm
Ferrite
Polyethylene Terephthalate (PET)
Brand: Same Sky
Packaging: Tray
Product Type: Speakers & Transducers
Series: CMS
Factory Pack Quantity: 40
Subcategory: Audio Devices
Voltage Rating: 890 mV
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99