CMT-1102-SMT-TR

Same Sky
490-CMT-1102-SMT-TR
CMT-1102-SMT-TR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 11 x 9 mm, 1.7 mm deep, P, 25 V, SMT, no driving circuit, T&R package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,996

Stock:
1,996 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹167.10 ₹167.10
Full Reel (Order in multiples of 2000)
₹165.31 ₹3,30,620.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Current Rating: 4.5 mA
Dimensions: 11 mm x 9 mm x 1.7 mm
Frequency: 4.1 kHz
Height: 1.7 mm
Length: 11 mm
Length - in: 0.433 in
Length - mm: 11 mm
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 73 dB
Factory Pack Quantity: 2000
Subcategory: Audio Devices
Termination Style: Gullwing Lead
Type: Piezoelectric
Voltage Rating: 25 V
Width: 9 mm
Width - in: 0.354 in
Width - mm: 9 mm
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

IP-Rated Audio Solutions

CUI Devices IP-rated audio solutions feature a range of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with IP ratings of up to IP68. With a multitude of configurations and options, CUI’s waterproof buzzers, microphones and speakers are ideally suited for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.