CMT-1411R-SMT-TR

490-CMT-1411R-SMT-TR
CMT-1411R-SMT-TR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Buzzer 14x11mm 3.2kHz 5V SMT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Same Sky
Current Rating: 90 mA
Dimensions: 14 mm x 11 mm x 3 mm
Frequency: 3.2 kHz
Height: 3 mm
Length: 14 mm
Length - mm: 14 mm
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: CMT-1411R-SMT
Sound Pressure Level: 93 dBA
Factory Pack Quantity: 800
Subcategory: Audio Devices
Termination Style: SMD/SMT
Type: Electromagnetic
Voltage Rating: 5 V
Width: 11 mm
Width - mm: 11 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

CM & CP Audio Transducer and Indicator Buzzers

CUI CM Magetic & CP Piezo buzzers provide audio alerts for a range of environments. These CUI audio transducer and indicator buzzers provide flexibility to design in an ideal tone or sound effect. CM & CP buzzers feature a small package size, a range of available IP ratings, and sound pressure level (SPL) up to 104dB. Applications include home appliances, automotive electronics, medical, safety and security, industrial, and office automation.

IP-Rated Audio Solutions

CUI Devices IP-rated audio solutions feature a range of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with IP ratings of up to IP68. With a multitude of configurations and options, CUI’s waterproof buzzers, microphones and speakers are ideally suited for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.