CP060-50425

Same Sky
179-CP060-50425
CP060-50425

Mfr.:

Description:
Thermoelectric Peltier Modules peltier, 50 x 50 x 4.25 mm, 6 A, wire leads, arcTEC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,923.63 ₹4,923.63
₹4,625.46 ₹23,127.30
₹4,503.39 ₹45,033.90
₹4,401.82 ₹1,32,054.60
₹4,200.55 ₹2,52,033.00
₹4,088.74 ₹4,90,648.80

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Thermoelectric Peltier Modules
113 W
+ 77 C
6 A
29.8 V
50 mm
50 mm
Brand: Same Sky
Lead Length: 100 mm
Packaging: Bulk
Product: Peltier Modules
Factory Pack Quantity: 30
Subcategory: Thermoelectric
Termination Style: Wire Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP Standard Peltier Modules

Same Sky CP Standard Peltier Modules offer precise temperature control, reliable solid-state construction, and quiet operation. The CP series is a reliable solution for high-density, high-power medical and industrial applications, as well as refrigeration and sealed environments where forced air cooling is not an option. Available in either single-stage or two-stage versions, these thermoelectric modules range in size from 3.4mm to 76mm with profiles as low as 1.95mm. Same Sky CP Standard Peltier Modules also feature current ratings from 0.7A to 40A and temperature deltas ranging from 70°C to 105°C.