CP39136H

Same Sky
490-CP39136H
CP39136H

Mfr.:

Description:
Thermoelectric Peltier Modules 15x15x3.6mm peltier 3.8Vin 3.9A high per

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,659.54 ₹1,659.54
₹1,388.38 ₹6,941.90
₹1,365.09 ₹13,650.90
₹1,313.84 ₹32,846.00
₹1,300.79 ₹3,38,205.40

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Thermoelectric Peltier Modules
+ 77 C
15 mm
15 mm
3.6 mm
Brand: Same Sky
Packaging: Bulk
Product: Thermoelectric Coolers
Series: CP39H
Factory Pack Quantity: 260
Subcategory: Thermoelectric
Termination Style: Wire Lead
Unit Weight: 5.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8418690180
TARIC:
8419508090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.

arcTEC Structure High-Performance Peltier Modules

Same Sky High-Performance Peltier Modules with arcTEC™ Structure feature a unique construction that delivers superior cooling performance and longer cycle life. The innovative arcTEC structure combats the effects of thermal fatigue found in thermoelectric modules. The structure incorporates a thermally conductive resin between the electrical interconnect and ceramic on the cold side of the module, high-temperature solder, and larger P/N elements made from a premium silicon ingot. The combination of these three enhancements greatly improves the reliability, performance, and cycle life of Peltier modules built with the arcTEC structure, allowing thedevices to outperform conventional thermoelectric coolers in the most demanding applications.

Peltier Thermoelectric Cooling Devices

CUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.