CP85238

Same Sky
490-CP85238
CP85238

Mfr.:

Description:
Thermoelectric Peltier Modules peltier, 20 x 20 x 3.8 mm, 8.5 A, wire leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,635.99 ₹1,635.99
₹1,337.72 ₹13,377.20
₹1,258.66 ₹31,466.50
₹1,257.76 ₹62,888.00
₹1,256.86 ₹1,25,686.00
₹1,255.96 ₹3,01,430.40
₹1,202.96 ₹5,77,420.80

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
Thermoelectric Peltier Modules
20.1 W
+ 75 C
8.5 A
3.8 V
20 mm
20 mm
3.8 mm
Brand: Same Sky
Packaging: Bulk
Product: Thermoelectric Coolers
Factory Pack Quantity: 240
Subcategory: Thermoelectric
Termination Style: Wire Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8419899090
USHTS:
8418690180
TARIC:
8419508090
ECCN:
EAR99

Peltier Thermoelectric Cooling Devices

CUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.

CP Standard Peltier Modules

Same Sky CP Standard Peltier Modules offer precise temperature control, reliable solid-state construction, and quiet operation. The CP series is a reliable solution for high-density, high-power medical and industrial applications, as well as refrigeration and sealed environments where forced air cooling is not an option. Available in either single-stage or two-stage versions, these thermoelectric modules range in size from 3.4mm to 76mm with profiles as low as 1.95mm. Same Sky CP Standard Peltier Modules also feature current ratings from 0.7A to 40A and temperature deltas ranging from 70°C to 105°C.