CPT-2016-75-SMT-TR

Same Sky
490-CPT-2016-75SMTTR
CPT-2016-75-SMT-TR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 20 mm x 16 mm x 2.5 mm deep, P, 3 V, 75 dB, Surface Mount (SMT), Audio Transducer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,279

Stock:
1,279 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹134.76 ₹134.76
₹110.50 ₹1,105.00
₹101.52 ₹2,538.00
₹95.23 ₹4,761.50
₹89.48 ₹8,948.00
₹67.83 ₹16,957.50
Full Reel (Order in multiples of 800)
₹65.22 ₹52,176.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
REACH - SVHC:
Brand: Same Sky
Current Rating: 5 mA
Dimensions: 16 mm x 16 mm x 2.5 mm
Frequency: 4 kHz
Height: 2.5 mm
Length: 16 mm
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 75 dB
Factory Pack Quantity: 800
Subcategory: Audio Devices
Termination Style: SMD/SMT
Type: Piezoelectric
Voltage Rating: 3 V
Width: 16 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
USHTS:
8531801500
TARIC:
8531809540
ECCN:
EAR99

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.