CSS-50508N

Same Sky
490-CSS-50508N
CSS-50508N

Mfr.:

Description:
Speakers & Transducers 0.25W 8ohms 380Hz 50.5mm square

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 591

Stock:
591 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹397.88 ₹397.88
₹222.70 ₹2,227.00
₹217.11 ₹5,427.75
₹183.56 ₹18,356.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Electromagnetic
Panel Mount
380 Hz
85 dBA
8 Ohms
250 mW
Round
Solder Pad
- 20 C
+ 55 C
50.5 mm
50.5 mm
50.5 mm
17.2 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: Same Sky
Height: 17.2 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: CSS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 1.41 V
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSS Speakers

Same Sky CSS Speakers are a range of standard form factor speakers ideal for a variety of audio applications with dimensions from 40.1mm x 40.1mm up to 129.5mm x 129.5mm. Available in square and round frame shapes, the CSS series features SPLs from 85dB up to 107dB and resonance frequencies from 100 to 550Hz. Same Sky CSS Speakers also offer multiple cone types, nominal inputs from 0.25 to 20W, and impedance ratings of 4Ω or 8Ω.