CTW-3014-204SE

Same Sky
179-CTW-3014-204SE
CTW-3014-204SE

Mfr.:

Description:
Speakers & Transducers Tweeter, 30mm, Polyester, 20W, 4ohm, 1600Hz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 471

Stock:
471 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹842.70 ₹842.70
₹668.41 ₹6,684.10
₹615.40 ₹15,385.00
₹576.77 ₹28,838.50
₹543.53 ₹43,482.40

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Tweeters
PCB Mount
84 dB
4 Ohms
20 W
Round
Solder Lug
- 25 C
+ 55 C
30.7 mm
Neodymium Iron Boron (NdFeB)
Polyester
Brand: Same Sky
Dimensions: 30.7 mm x 14.5 mm
Frequency Response: 20 kHz
Height: 14.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.6 kHz
Factory Pack Quantity: 80
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8518298000
ECCN:
EAR99

Tweeters

Same Sky Tweeters feature sizes from 30.5mm x 30.5mm to 58.8mm x 58.8mm with profiles as low as 13.5mm and sound pressure levels (SPL) from 81dB to 89dB. With nominal inputs from 10W to 20W and resonant frequencies from 1300Hz to 1700Hz, these models offer impedance ratings from 4Ω to 8Ω and are ideal for high-frequency sound output. Same Sky Tweeters are available in round, oval, and rectangular frame shapes and feature polyester, paper, or silk cone types, ensuring a proper fit for a range of applications.