NEMA08-17-01D-AMT112S

Same Sky
490-NEMA08171DAMT112
NEMA08-17-01D-AMT112S

Mfr.:

Description:
Stepper Motors W/Encoder 1.7mm .8A AMT112S, NEMA08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,627.40 ₹1,46,274.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Stepper Motors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Stepper Motor With Encoders
Incremental
NEMA 08
Bipolar
1.8 deg
4
24 V to 48 V
800 mA
0.01 oz-in-sq
0 PPR
3 Channel
Quadrature with Index
Brand: Same Sky
Packaging: Bulk
Series: NEMA08-AMT112S
Factory Pack Quantity: 10
Subcategory: Motors & Motor Drives
Wire Gauge: 26 AWG
Unit Weight: 15.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501104080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEMA Stepper Motors with Incremental Encoders

Same Sky Stepper Servo Motors combine a NEMA stepper motor with the AMT11 series incremental encoders to provide a dependable motor and motion control feedback solution. These NEMA stepper motors feature up to 0.12N-m holding torque, digitally set zero position, patented capacitive encoder ASIC technology, and incremental resolutions up to 4096PPR. Same Sky NEMA stepper motors with incremental encoder can be paired with a controller to provide closed-loop feedback for a complete servo system. The incremental encoder can be programmed via AMT Viewpoint™ software without removing the encoder from the motor.