OR-90

Same Sky
490-OR-90
OR-90

Mfr.:

Description:
USB Connectors O-ring for UJ31-CH-G-SMT-TR-67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,443

Stock:
2,443 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57.77 ₹57.77
₹48.36 ₹483.60
₹41.74 ₹1,043.50
₹38.30 ₹3,830.00
₹34.29 ₹8,572.50
₹33.92 ₹33,920.00
₹31.40 ₹62,800.00
₹30.38 ₹1,82,280.00
₹30.28 ₹3,02,800.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: USB Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
USB Accessories
O-Ring
Bulk
Brand: Same Sky
Product Type: USB Connectors
Factory Pack Quantity: 2000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Connectors

Same Sky USB Connectors conform to a wide range of USB standards, including 2.0, 3.2 Gen 1 (previously USB 3.1 Gen 1), 3.2 Gen 2 (previously USB 3.1 Gen 2), 3.2 Gen 2x2 (previously USB 3.2), and USB 4 20Gbps or 40Gbps. These connectors are available in a variety of types, orientations, mounting styles, and current ratings to provide design flexibility and versatility. Additional features include current ratings up to 5A, data transfer speeds up to 40Gbps, and an operating temperature range from -40°C to +85°C. Same Sky USB Connectors are ideal for I/O consumer and portable electronics applications, including digital audio devices, mobile computing equipment, and high-volume storage products. Power-only USB Type-C® receptacles are also available. The receptacles do not have data transfer pins, offering a cost-effective solution for designs where charging or power is the lone function.