PB2-M-GR-R-67

Same Sky
179-PB2-M-GR-R-67
PB2-M-GR-R-67

Mfr.:

Description:
Pushbutton Switches Push Button, SPST-NO, Off-(On) 12mm, Raised, Green, Panel Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹529.16 ₹529.16
₹464.47 ₹4,644.70
₹441.11 ₹11,027.75
₹422.25 ₹21,112.50
₹408.77 ₹40,877.00
₹387.21 ₹96,802.50
₹357.56 ₹1,78,780.00
₹341.39 ₹3,41,390.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Pushbutton Switch
SPST-NO
Panel Mount
OFF - (ON)
Round, Flat
1 A, 2 A, 5 A
28 VDC
115 VAC
IP67
Solder Lug
Green
Gold
Actuator Length: 7 mm
Actuator Material: Acrylonitrile Butadiene Styrene (ABS)
Brand: Same Sky
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 17.5 mm
Flammability Rating: UL 94 HB
Height: 21.6 mm
Housing Material: Polyamide (PA)
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509032
ECCN:
EAR99

Push Button Switches

Same Sky Push Button Switches offer a 28VDC maximum rated voltage, 14mA rated current, and -25°C to +80°C operating temperature range. These switches are available with single-pole or double-pole construction with through-hole, right angle, surface-mount, and vertical-mount options. Same Sky Push Button Switches typically provide 20,000 life cycles and offer push-button switch caps as accessories.