PB2-M-R-D-67

Same Sky
179-PB2-M-R-D-67
PB2-M-R-D-67

Mfr.:

Description:
Pushbutton Switches Push Button, SPST-NO, Off-(On) 12mm, Dome, Red, Panel Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 263

Stock:
263 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹548.83 ₹548.83
₹481.74 ₹4,817.40
₹457.51 ₹11,437.75
₹437.95 ₹21,897.50
₹423.97 ₹42,397.00
₹401.61 ₹1,00,402.50
₹370.86 ₹1,85,430.00
₹354.08 ₹3,54,080.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Pushbutton Switches
SPST-NO
Panel Mount
OFF - (ON)
Round
1 A, 2 A, 5 A
28 VDC
115 VAC
IP67
Solder Lug
Red
Gold
Actuator Length: 7 mm
Actuator Material: Acrylonitrile Butadiene Styrene (ABS)
Brand: Same Sky
Color: Black
Diameter: 17.5 mm
Flammability Rating: UL 94 HB
Height: 18.7 mm
Housing Material: Polyamide (PA)
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509032
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP-Rated Push Button Switches

Same Sky IP-Rated Push Button Switches are available with IP67 ratings for durability and come in package sizes as small as 11.8mm x 11.8mm. These rugged devices feature single-pole, single-throw (SPST) circuit types and off-(on) or off-on switch functions. The panel-mount switches include round-button domes and raised actuator types, along with a wide range of illuminated color options. Additional features include 1000VAC withstanding voltage, 50mΩ contact resistance, and momentary or maintained versions. Same Sky IP-Rated Push Button Switches operate in a temperature range of -40°C to +85°C.

Push Button Switches

Same Sky Push Button Switches offer packages as small as 9mm x 6mm, a minimum profile of 5mm, and momentary or maintained versions. These switches feature SPST, SPDT, or DPDT circuit types, as well as off-(on), on-(on), or off-on switch functions. Push button switches from Same Sky have various mounting styles, including panel-mount, surface-mount, or through-hold. Additionally, these models are available with multiple actuator types and colors. Several IP-rated and illuminated options are also available.