PBM1-M-R2GR3-F-SS-67

Same Sky
179-PBM1MR2GR3FSS67
PBM1-M-R2GR3-F-SS-67

Mfr.:

Description:
Pushbutton Switches Push Button, SPST-NO, Off-(On), 2V, Anti Vandal, 16mm, Flat, SS, Red Illuminated, Panel Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
99
Expected 05-06-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹852.60 ₹852.60
₹741.71 ₹7,417.10
₹710.96 ₹17,774.00
₹675.56 ₹33,778.00
₹648.53 ₹64,853.00
₹609.40 ₹1,52,350.00
₹572.13 ₹2,86,065.00
₹546.97 ₹5,46,970.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches
RoHS:  
Push Button Switch
Anti-Vandal
Illuminated
SPST-NO
Panel Mount
OFF - (ON)
LED
Red, Green
Round
2 A, 6 A
36 VDC
250 VAC
IP67
Quick Connect
Gold
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: Same Sky
Diameter: 18 mm
Housing Material: Stainless Steel
Life: 50000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Hole Size: 16 mm
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ratings and stainless steel or black alloy metal housing to withstand harsh environments. These switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The anti-vandal switches are available with 16mm panel cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. These switches offer multiple LED voltage options ranging from 5V to 12V, 24V to 36V, 2V, and 3V. The anti-vandal switches are rugged, offer a typical operating force of 450gf, and are RoHS-compliant.