PTN091-V11115DA

Same Sky
179-PTN091V11115DA
PTN091-V11115DA

Mfr.:

Description:
Potentiometers 9.5mm, vertical, 1 gang, 1M ohm, 15mm D-cut shaft, log

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹169.80 ₹169.80
₹136.56 ₹1,365.60
₹108.71 ₹10,871.00
₹99.72 ₹19,944.00
₹93.43 ₹46,715.00
₹87.50 ₹87,500.00
₹76.54 ₹1,53,080.00
₹74.66 ₹3,73,300.00
₹68.37 ₹6,83,700.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
Potentiometers
1 Gang
1 MOhms
Log
Vertical
500 mW
10 VDC, 50 VAC
20 %
Carbon
Flatted / D
6 mm
15 mm
5 mm
Without Detent
10000 Cycle
- 10 C
+ 75 C
Tray
Brand: Same Sky
Bushing Material: Zinc Alloy
Bushing Thread: M7
Length: 28.4 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99

PTN09SX Rotary Potentiometers

Same Sky PTN09SX Rotary Potentiometers are available in resistance ratings from 1Ω to 1000KΩ ±20% standard tolerance to suit various applications. These devices are variable resistors that provide a resistive output based on the shaft's rotational position. The PTN09SX potentiometers exhibit vertical and horizontal orientations and come with linear, logarithmic, and reverse logarithmic taper options to match specific application needs. These potentiometers accommodate ganging up to 2 sections and feature a 0.05W power rating, 41 detent options, carbon element, and multiple shaft options. These RoHS-compliant rotary potentiometers offer 10,000 rotational life cycles and operate at -10°C to 75°C temperature range. Typical applications include volume controls, sensor adjustments, and other user interface controls.