RDS3-4S-1065-2-D

Same Sky
179-RDS34S10652D
RDS3-4S-1065-2-D

Mfr.:

Description:
DIP Switches/SIP Switches 4 Position Through Hole 2.54 mm Pitch Flush Cross Actuator w/ Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 436

Stock:
436 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹206.63 ₹206.63
₹194.95 ₹1,949.50
₹165.31 ₹8,265.50
₹164.41 ₹16,441.00
₹153.63 ₹38,407.50
₹138.35 ₹69,175.00
₹137.46 ₹6,87,300.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
4 Position
DIP
2.54 mm
Through Hole
150 mA, 200 mA
42 VDC
Actuator Length: 2.2 mm
Actuator Material: Polyoxymethylene (POM)
Actuator Style: Rotary
Brand: Same Sky
Contact Material: Phosphor Bronze
Contact Plating: Gold
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509020
KRHTS:
8536501000
TARIC:
8536699099
ECCN:
EAR99

DIP Switches

Same Sky DIP Switches offer piano, rotary, and slide actuator types with 24VDC to 50VDC rated voltage range, 400mA maximum current, and operating temperatures from -60°C to +125°C. These series feature a through-hole or surface mount design, a range of actuator levels, and long, short, or right-angle pins. Same Sky DIP switches further provide a 1.27mm, 2.54mm, or 5.08mm pitch and pole options from 1 up to 16 while meeting the UL 94 V-0 flammability rating and RoHS compliance.