RING23-920205-TH

Same Sky
179-RING23-920205-TH
RING23-920205-TH

Mfr.:

Description:
Encoders 20PPR 20DET, 5Vdc, A/B, 2-bit, 5mm ring, vert

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 486

Stock:
486 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹366.20 ₹366.20
₹309.36 ₹1,546.80
₹286.99 ₹2,869.90
₹259.97 ₹6,499.25
₹241.34 ₹12,067.00
₹218.04 ₹21,804.00
₹200.34 ₹52,088.40
₹189.16 ₹98,363.20
₹182.63 ₹1,89,935.20

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
PCB Mount
Encoders
20 PPR
20 Detent
2 Channel
Through Hole
Quadrature
5 mm
Hollow
5 V
30000 Cycle
Tray
Brand: Same Sky
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Orientation: Vertical
Product Type: Encoders
Shaft Length: 5 mm
Factory Pack Quantity: 130
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hollow Shaft Ring Encoders

Same Sky Hollow Shaft Ring Encoders offer a 5V power supply, 1mA to 10mA current consumption, and -30°C to +80°C operating temperature range. These encoders feature a low-profile design with heights of up to 20mm, haptic detent feedback, and 30K rotational life cycles. Same Sky Hollow Shaft Ring Encoders have an insulation resistance of 100MΩ, a maximum operating speed of 60RPM, 300VAC dielectric strength, and a 2ms contact bounce at 15RPM.