SJ-43514

Same Sky
490-SJ-43514
SJ-43514

Mfr.:

Description:
Phone Connectors audio jack, 3.5 mm, rt, 4 conductor, through hole, 0 switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,825

Stock:
4,825 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹79.96 ₹79.96
₹70.88 ₹708.80
₹67.47 ₹1,686.75
₹65.13 ₹3,256.50
₹61.81 ₹6,181.00
₹60.10 ₹16,227.00
₹59.47 ₹32,113.80

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
4 Position
Through Hole
Not Switched
Solder Pin
Tin
12 VDC
Right Angle
Tray
Brand: Same Sky
Color: Black
Contact Material: Phosphor Bronze
Contact Rating: 300 mA
Housing Material: Polyamide (PA)
Mating Cycles: 5000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 270
Subcategory: Audio & Video Connectors
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99