SPK-007E

Same Sky
179-SPK-007E
SPK-007E

Mfr.:

Description:
Knobs & Dials Gray/Burgundy Top, Plastic

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,477

Stock:
2,477 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36.34 ₹36.34
₹28.05 ₹280.50
₹25.34 ₹633.50
₹24.04 ₹1,202.00
₹22.74 ₹2,274.00
₹19.94 ₹9,970.00
₹18.73 ₹18,730.00
₹18.54 ₹92,700.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Knobs & Dials
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Knobs
Ribbed
6.2 mm
11 mm
16.2 mm
Acrylonitrile Butadiene Styrene (ABS)
Ribbed
Gray
Line on Side
Bulk
Brand: Same Sky
Indicator Colour: Gray
Product Type: Knobs & Dials
Factory Pack Quantity: 500
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926902500
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Plastic Knobs

Same Sky Plastic Knobs are compatible with a range of rotary potentiometers and panel-mount incremental encoders. These plastic knobs feature a variety of color options and shaft styles for virtually any design. The lineup includes outer diameters from 10mm to 32.5mm and shaft depths from 4.2mm to 15.6 mm. Available heights range from 8.5mm to 19.45mm. Same Sky Plastic Knobs are offered in ribbed and smooth shaft styles.