CL21C221JBANNNC

Samsung Electro-Mechanics
187-CL21C221JBANNNC

CL21C221JBANNNC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220pF+/-5% 50V C0G 2012

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57,945

Stock:

57,945 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹8.70 ₹8.70
₹3.31 ₹33.10
₹1.91 ₹191.00
₹1.74 ₹870.00
₹1.22 ₹1,220.00
₹1.04 ₹2,080.00
Full Reel (Order in multiples of 4000)
₹0.609 ₹2,436.00
₹0.522 ₹12,528.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Samsung Electro-Mechanics
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
220 pF
50 VDC
C0G (NP0)
5 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.35 mm (0.053 in)
General Type MLCCs
CL-Standard
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Capacitance - nF: 0.22 nF
Class: Class 1
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Part # Aliases: CL21C221JBANNN
Unit Weight: 6.400 mg