ASP-230332-03

Samtec
200-ASP23033203
ASP-230332-03

Mfr.:

Description:
Samtec 0.635 mm AcceleRate HP Vertical, High-Performance Array Socket

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,921.01 ₹3,921.01
₹3,661.97 ₹36,619.70
₹3,552.95 ₹88,823.75
₹3,448.59 ₹1,72,429.50
₹3,353.55 ₹3,35,355.00
₹3,254.78 ₹8,13,695.00
450 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Samtec
Brand: Samtec
Series: APF6
Factory Pack Quantity: 450
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
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APF6 & APM6 AcceleRate® High-Performance Terminals

Samtec APF6 and APM6 AcceleRate® High-Performance Terminals are 0.635mm pitch interconnects featuring 112Gbps PAM4 extreme performance and a flexible open-pin-field design. The APF6 and APM6 AcceleRate Terminals have a high-density 4-row design, with 10 to 100 positions in each row. These devices are ideal for space-constrained applications, with a low-profile 5mm height and a slim 5mm width.