CLE-104-01-G-DV-TR

Samtec
200-CLE10401GDVTR
CLE-104-01-G-DV-TR

Mfr.:

Description:
Headers & Wire Housings 0.80 mm Tiger Beam(TM) Cost-effective Single Beam Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256
Can Dispatch Immediately
On Order:
875
Expected 29-06-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹275.81 ₹275.81
₹257.18 ₹12,859.00
₹218.97 ₹21,897.00
₹181.70 ₹90,850.00
Full Reel (Order in multiples of 875)
₹180.77 ₹1,58,173.75
₹149.09 ₹2,60,907.50
₹132.32 ₹5,78,900.00
₹102.50 ₹9,86,562.50
24,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹215.25
Min:
1

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Socket
8 Position
0.8 mm (0.031 in)
2 Row
SMD/SMT
Solder
Straight
Socket (Female)
Gold
CLE
Tiger Beam
Board-to-Board
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 2.2 A
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 875
Subcategory: Headers & Wire Housings
Voltage Rating: 210 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.