CLE-105-01-F-DV-TR

Samtec
200-CLE10501FDVTR
CLE-105-01-F-DV-TR

Mfr.:

Description:
Headers & Wire Housings 0.80 mm Tiger Beam(TM) Cost-effective Single Beam Socket Strip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1275   Multiples: 1275
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1275)
₹109.95 ₹1,40,186.25
₹95.98 ₹2,44,749.00
₹68.21 ₹6,08,774.25
₹40.91 ₹9,91,044.75

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Connectors
Socket
10 Position
0.8 mm (0.031 in)
2 Row
SMD/SMT
Solder
Socket (Female)
Gold
Board-to-Board
- 55 C
+ 125 C
Reel
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 2.7 A
Housing Colour: Black
Housing Material: Liquid Crystal Polymer
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1275
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.