DWM-06-60-S-D-565

Samtec
200-DWM0660SD565
DWM-06-60-S-D-565

Mfr.:

Description:
Board to Board & Mezzanine Connectors .050 x .100 Flex Stack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
193 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹387.63 ₹387.63
₹315.88 ₹15,794.00
₹267.43 ₹26,743.00
₹238.54 ₹1,19,270.00
₹193.81 ₹1,93,810.00
₹177.97 ₹3,55,940.00
₹144.43 ₹7,22,150.00
₹108.09 ₹10,80,900.00

Similar Products

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
DWM
- 55 C
+ 125 C
Polarization for Single or Double Row Design Upto 100 Pins
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 12 Position
Number of Rows: 2 Row
Pitch: 1.27 mm (0.05 in)
Product: Headers
Product Type: Board to Board & Mezzanine Connectors
Stack Height: 14.351 mm
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Flex Stack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).