EBTF-4-10-2.0-S-RA-1-R-G

Samtec
200-EBTF41020SRA1RG
EBTF-4-10-2.0-S-RA-1-R-G

Mfr.:

Description:
High Speed/Modular Connectors ExaMAX 2.00 mm High-Speed Backplane Right-Angle Receptacle

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,435.55 ₹3,435.55
₹3,138.30 ₹31,383.00
₹2,621.15 ₹1,57,269.00
₹2,520.52 ₹2,52,052.00
₹2,429.20 ₹6,31,592.00
500 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: High Speed/Modular Connectors
Receptacles
80 Position
8 Row
2 mm
Solder Pin
Gold
Tray
Brand: Samtec
Contact Material: Copper Alloy
Current Rating: 4 A
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Orientation: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Voltage Rating: 150 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.