EPLSP-019-0450

Samtec
200-EPLSP-019-0450
EPLSP-019-0450

Mfr.:

Description:
Computer Cables 0.80 mm Eye Speed I/O Rugged Latching High-Speed Cable Assembly

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,164.07 ₹10,164.07
₹9,561.20 ₹95,612.00
₹8,956.46 ₹2,23,911.50
₹8,347.06 ₹4,17,353.00
₹7,183.25 ₹7,18,325.00
250 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Computer Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
I/O Cables
Twin Axial
Bulk
Brand: Samtec
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPLSP/ERI8 Rugged Latching High-Speed System

Samtec EPLSP/ERI8 Rugged Latching High-Speed System offers a 0.80mm pitch and 1.7A current rating per pin. The EPLSP series supports SAS, SATA, Fibre Channel, Ethernet, PCIe®, and InfiniBand™ protocols, has a rugged positive latch, and a 32AWG low skew pair Twinax cable. The ERI8 series is a Rugged Edge Rate® contact system that has selective gold-plated contacts and a low-profile, right-angle design. Samtec EPLSP/ERI8 Rugged Latching High-Speed System is available in 19 and 31 positions.