ESD-103-T-03

Samtec
200-ESD103T03
ESD-103-T-03

Mfr.:

Description:
IC & Component Sockets .100 Elevated Double Row Screw Machine Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹236.68 ₹236.68
₹192.88 ₹9,644.00
₹164.00 ₹16,400.00
₹145.36 ₹72,680.00
₹110.88 ₹1,10,880.00
₹99.70 ₹1,99,400.00
₹76.59 ₹3,82,950.00
₹53.67 ₹5,36,700.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: IC & Component Sockets
DIP / SIP Sockets
6 Position
2 Row
Precision Machined Socket Strip
2.54 mm
Through Hole
Gold
2.54 mm
- 55 C
+ 125 C
ESD
Bulk
Brand: Samtec
Contact Material: Beryllium Copper
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Lead Length: 3.12 mm
Mounting Style: Straight Pin
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.