ESD-117-T-28

Samtec
200-ESD-117-T-28
ESD-117-T-28

Mfr.:

Description:
IC & Component Sockets .100 Elevated Double Row Screw Machine Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,052.93 ₹1,052.93
₹972.80 ₹9,728.00
₹919.69 ₹22,992.25
₹886.14 ₹44,307.00
₹676.49 ₹67,649.00
₹606.60 ₹3,03,300.00
₹466.83 ₹4,66,830.00
₹327.06 ₹6,54,120.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: IC & Component Sockets
Socket Pins
34 Position
2 Row
Socket Strips
2.54 mm
SMD/SMT
Gold
2.54 mm
- 55 C
+ 125 C
ESD
Bulk
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Mounting Style: Straight Pin
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.