ESQ-105-12-L-S-LL

Samtec
200-ESQ10512LSLL
ESQ-105-12-L-S-LL

Mfr.:

Description:
PC/104 Connectors Elevated Socket Strip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
53 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹165.86 ₹165.86
₹163.07 ₹7,012.01
₹128.59 ₹11,058.74
₹90.66 ₹46,780.56
₹81.81 ₹84,427.92
₹73.05 ₹1,47,634.05
₹61.03 ₹3,07,041.93
₹48.73 ₹4,88,225.87
25,026 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PC/104 Connectors
Sockets
5 Position
Solder Tail
Polyester
Phosphor Bronze
Gold
Brand: Samtec
Housing Colour: Black
Packaging: Tube
Pitch: 2.54 mm (0.1 in)
Product Type: PC / 104 Connectors
Factory Pack Quantity: 43
Subcategory: Backplane Connectors
Tail Length: 2.29 mm (0.09 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.