FC1-05-02-T

Samtec
200-FC10502T
FC1-05-02-T

Mfr.:

Description:
FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹157.47 ₹157.47
₹113.68 ₹5,684.00
₹84.05 ₹6,471.85
₹78.36 ₹42,236.04

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: FFC & FPC Connectors
RoHS:  
Sockets
5 Position
1 mm
SMD/SMT
Right Angle
Dual Contact
Tin
2 A
FC1
- 55 C
+ 105 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 77
Subcategory: FFC & FPC Connectors
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.