FJH-06-R-10.00-4

Samtec
200-FJH-06-R-10.00-4
FJH-06-R-10.00-4

Mfr.:

Description:
FFC / FPC Jumper Cables Flat Flexible Cable Jumper

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
497 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹341.39 ₹341.39
₹308.15 ₹7,703.75
₹286.59 ₹14,329.50
₹278.50 ₹27,850.00
₹220.11 ₹1,10,055.00
₹202.14 ₹2,02,140.00
₹167.10 ₹4,17,750.00
₹132.06 ₹6,60,300.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: FFC / FPC Jumper Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
6 Conductor
0.5 mm
254 mm
Side Contact
60 VAC
Bulk
Brand: Samtec
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyester
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544493080
TARIC:
8536699099
ECCN:
EAR99