FMTP-03-D-08.77-01-S

Samtec
200-FMTP-03D08.7701S
FMTP-03-D-08.77-01-S

Mfr.:

Description:
Ribbon Cables / IDC Cables .050 Tiger Eye IDC Twisted Pair Cable Assembly

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,666.99 ₹1,666.99
₹1,578.47 ₹15,784.70
₹1,572.88 ₹39,322.00
₹1,190.84 ₹1,19,084.00
₹1,093.93 ₹2,73,482.50
₹900.12 ₹4,50,060.00
₹706.30 ₹7,06,300.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Twisted Pair
Plug
6 Position
Plug
6 Position
1.27 mm
Male / Male
222.758 mm
30 AWG
FMTP
Brand: Samtec
Product: IDC Terminal Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.