GPPB-PF-1-04-EG-ST-SM-1N

Samtec
200-GPPBPF14EGSTSM1N
GPPB-PF-1-04-EG-ST-SM-1N

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM Ganged Block Plg Full Detent 1 Row 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
74
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,189.05 ₹11,189.05
₹9,957.21 ₹2,48,930.25
₹9,673.95 ₹4,83,697.50
₹9,667.43 ₹8,79,736.13
273 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
Connectors
Plug (Pin)
Solder
Straight
Board Mount
Body Finish: Gold
Body Material: Brass
Brand: Samtec
Contact Material: Copper
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: GPPB
Factory Pack Quantity: 91
Subcategory: RF Interconnects
Tradename: Magnum RF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GPPB Magnum RF™ Ganged Connectors

Samtec GPPB Magnum RF™ Ganged Connectors are designed with high-density, space-saving, and a 3.56mm (0.140") pitch. These connectors are single row, surface mount with swept contact connectors with SM option. The GPPB Magnum RF™ ganged connectors come with a push-on interface with varying retention forces. These connectors feature board-to-board applications like mezzanine or perpendicular, single row, and bullet adaptors allowing for axial and radial misalignment and blind mate.

Magnum RF™ Connectors / Cable Assemblies

Samtec Magnum RF™ Connectors / Cable Assemblies are ganged, multi-position RF blocks and cable assemblies for millimeter-wave applications. These products are ideal when limited space and a high operating frequency are required. The ganged SMPM connectors operate mode-free up to 65GHz frequency. These connectors feature a micro-miniature SMPM style that enables small bundle sizes for weight savings and increased airflow for cooling.