GRF7-J-P-08-GF-ST-TH1

Samtec
200-GRF7JP08GFSTTH1
GRF7-J-P-08-GF-ST-TH1

Mfr.:

Description:
RF Connectors / Coaxial Connectors 5.00 mm 75 Ohm Ganged Micro-Miniature RF Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,769.13 ₹3,769.13
₹3,648.00 ₹40,128.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
Jack (Socket)
75 Ohms
6 GHz
Solder
Straight
Through Hole
Tube
Body Style: Vertical PCB Mount
Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: GRF7
Factory Pack Quantity: 11
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.