HLS-0102-T-2

Samtec
200-HLS0102T2
HLS-0102-T-2

Mfr.:

Description:
IC & Component Sockets .100 Screw Machine Socket Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 432

Stock:
432 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.98 ₹54.98
₹43.61 ₹2,180.50
₹36.99 ₹4,179.87
₹31.40 ₹17,741.00
₹26.65 ₹27,103.05
₹24.23 ₹49,283.82
₹19.57 ₹99,513.45
₹14.91 ₹1,49,949.87

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: IC & Component Sockets
Socket Pins
2 Position
1 Row
Socket Strips
2.54 mm
Through Hole
Gold
2.54 mm
HLS
Tube
Brand: Samtec
Housing Material: Thermoplastic (TP)
Mounting Style: Straight Pin
Product Type: IC & Component Sockets
Factory Pack Quantity: 113
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.