HLS-0109-G-12

Samtec
200-HLS-0109-G-12
HLS-0109-G-12

Mfr.:

Description:
IC & Component Sockets

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹375.52 ₹375.52
₹339.18 ₹8,479.50
₹314.95 ₹15,747.50
₹300.04 ₹30,004.00
₹238.54 ₹1,19,270.00
₹217.11 ₹2,17,110.00
₹176.11 ₹4,40,275.00
₹134.18 ₹6,70,900.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: IC & Component Sockets
Socket Pins
9 Position
1 Row
Socket Strips
2.54 mm
Through Hole
Gold
2.54 mm
Tube
Brand: Samtec
Housing Material: Thermoplastic (TP)
Mounting Style: Straight Pin
Product Type: IC & Component Sockets
Factory Pack Quantity: 25
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.