HPFC-103-01-LM-D-04

Samtec
200-HPFC10301LMD04
HPFC-103-01-LM-D-04

Mfr.:

Description:
DC Power Connectors .100 Signal/Power Combo Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹769.67 ₹769.67
₹749.17 ₹7,491.70
₹710.96 ₹13,508.24
₹647.60 ₹36,913.20
₹524.60 ₹59,804.40
₹483.60 ₹2,48,086.80
₹410.92 ₹4,13,796.44
₹322.40 ₹6,49,313.60

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: DC Power Connectors
RoHS:  
Signal/Power Combo Socket
Through Hole
Solder
850 VAC, 1.201 kVDC
Tube
Brand: Samtec
Color: Black
Contact Gender: Socket (Female)
Contact Material: Copper
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DC Power Connectors
Series: HPFC
Factory Pack Quantity: 19
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.