HSS-104-T-1B

Samtec
200-HSS104T1B

HSS-104-T-1B

Mfr.:

Description:
Headers & Wire Housings .100" High-Temp Single Row Screw Machine Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹157.47 ₹157.47
₹98.31 ₹9,831.00
₹83.52 ₹41,760.00
₹66.12 ₹66,120.00
₹60.90 ₹1,52,250.00
₹48.72 ₹2,43,600.00
₹37.41 ₹3,74,100.00

Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
REACH - SVHC:
Headers
Socket Strip
4 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Tin
HSS
- 55 C
+ 125 C
Bulk
Brand: Samtec
Contact Material: Beryllium Copper
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings