ICA-308-WGG-2

Samtec
200-ICA308WGG2
ICA-308-WGG-2

Mfr.:

Description:
IC & Component Sockets .100 Screw Machine DIP Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹428.63 ₹428.63
₹368.06 ₹9,201.50
₹356.88 ₹19,985.28
₹321.47 ₹36,004.64
₹283.27 ₹1,42,768.08
₹259.04 ₹2,61,112.32
₹227.36 ₹5,72,947.20
₹196.61 ₹9,90,914.40

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: IC & Component Sockets
DIP / SIP Sockets
8 Position
2 Row
Socket Strip
2.54 mm
Solder Pin
Gold
7.62 mm
- 55 C
+ 125 C
ICA
Tube
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 56
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.