ICF-308-T-I-TR

Samtec
200-ICF308TITR
ICF-308-T-I-TR

Mfr.:

Description:
IC & Component Sockets .100 Surface Mount Screw Machine DIP Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,895

Stock:
5,895 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹171.59 ₹171.59
₹132.96 ₹6,648.00
₹107.81 ₹10,781.00
Full Reel (Order in multiples of 475)
₹107.81 ₹51,209.75
₹91.64 ₹87,058.00
₹77.53 ₹1,47,307.00
₹72.95 ₹3,46,512.50
₹63.88 ₹6,37,203.00
24,700 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
8 Position
2 Row
Open Frame
2.54 mm
SMD/SMT
Tin
7.62 mm
- 55 C
+ 125 C
ICF
Reel
Cut Tape
Brand: Samtec
Product Type: IC & Component Sockets
Factory Pack Quantity: 475
Subcategory: IC & Component Sockets
Tradename: Tiger Eye
Unit Weight: 677.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99