IDMD-04-T-12.00-A-G-RW-R

Samtec
200-IDMD04T12.0AGRWR
IDMD-04-T-12.00-A-G-RW-R

Mfr.:

Description:
Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹661.22 ₹661.22
₹598.33 ₹5,983.30
₹548.92 ₹13,723.00
₹501.31 ₹25,065.50
₹449.20 ₹44,920.00
₹401.58 ₹2,00,790.00
₹342.29 ₹3,42,290.00
₹271.32 ₹5,42,640.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Flat Ribbon
Plug
8 Position
IDC Socket
8 Position
2.54 mm
Male / Female
304.8 mm
28 AWG
IDMD
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Jacket Colour: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC/600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99