IDSD-02-D-06.80

Samtec
200-IDSD02D0680
IDSD-02-D-06.80

Mfr.:

Description:
Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹495.92 ₹495.92
₹439.32 ₹10,983.00
₹396.19 ₹19,809.50
₹356.66 ₹35,666.00
₹324.32 ₹1,62,160.00
₹291.98 ₹2,91,980.00
₹252.45 ₹6,31,125.00
₹204.84 ₹10,24,200.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Flat Ribbon
IDC Socket
4 Position
IDC Socket
4 Position
2.54 mm
Female / Female
172.72 mm
28 AWG
IDSD
Bulk
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 3.4 A
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC/600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99