IMS5-06-02

Samtec
200-IMS50602
IMS5-06-02

Mfr.:

Description:
Heavy Duty Power Connectors 5.00MM POWERSTRIP 30A HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,359

Stock:
1,359 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹191.02 ₹191.02
₹164.93 ₹8,246.50
₹134.18 ₹13,418.00
₹102.50 ₹1,02,500.00
₹94.11 ₹4,70,550.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Heavy Duty Power Connectors
RoHS:  
IMS5
Housings
6 Position
Crimp
Female
Nylon
Bulk
POWERSTRIP
Brand: Samtec
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Mounting Angle: Straight
Mounting Style: Panel
Number of Rows: 1 Row
Pitch: 5 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.